TE Connectivity 1-1625886-0 Metal Oxide Resistor 39KOhms 1W 350V

MPN
1-1625886-0
Order Code
14-9486
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
12000+ £0.053
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12000
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-1625886-0 is a metal oxide resistor with resistance of 39 kilo-ohms.

It can handle a power rating of 1 watt and a voltage of 350 volts.

Known for its durability, this resistor is suitable for high-voltage applications.

It is typically used in industrial or electronic circuits to limit current flow.


Type Resistor Metal Oxide Film
Resistance 39kR
Tolerance 5%
Construction Cylindrical
Length 0.394inch
Max Power Dissipation 1w
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot