TE Connectivity 1-1625885-2 Metal Oxide Resistor 100 Ohms 1W 350V

MPN
1-1625885-2
Order Code
14-9436
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 27/08/2026

TE Connectivity's metal oxide resistor, part number 1-1625885-2, is a robust component designed for various circuit applications.

It has a resistance of 100 ohms, with a power rating of 1 watt and a voltage rating of 350 volts.

This resistor offers excellent stability and reliability, making it suitable for demanding environments.

Commonly used in electronic devices requiring precise resistance, it is ideal for voltage control and circuit protection tasks.


Type Resistor Metal Oxide Film
Resistance 100r
Tolerance 5%
Construction Cylindrical
Length 10
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Package/Case Conformal
Packaging Ammo Pack
RoHS Compliant Yes
Termination Axial

Reviews

Be the first to submit a review

Trustpilot