TE Connectivity 1-1625885-1 Metal Oxide Resistor 100K 1W 350V

MPN
1-1625885-1
Order Code
14-9409
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
3000+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack-order availability date - 18/07/2026

TE Connectivity's 1-1625885-1 is a metal oxide resistor with a resistance of 100K ohms and a power rating of 1 watt.

It is designed to handle voltages up to 350 volts.

This resistor is suitable for electronic and electrical circuits requiring reliable performance under high voltage conditions.

Typical applications include power supplies and voltage regulation.


Type Resistor Metal Oxide Film
Resistance 100kR
Tolerance 5%
Power Rating 1w
Construction Cylindrical
Length 0.394inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot