TE Connectivity 1-1625868-6 RP 2A Resistor 0.25W 5K62 0.1% 25PPM 1K RL

MPN
1-1625868-6
Order Code
14-7777
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1000+ £0.224
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-1625868-6 is a precision resistor with a power rating of 0.25 watts.

It has a resistance value of 5.62k ohms with a tolerance of 0.1% and a temperature coefficient of 25ppm.

This resistor is commonly used in applications requiring high precision and stability, such as in medical devices and instrumentation.

Its reliable performance makes it suitable for demanding environments.


Type Resistor
Voltage 150V
Power Rating 0.25W
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot