TE Connectivity 1-1625827-1 TL3A Resistor 0.068 Ohm 1% Tolerance 1W

MPN
1-1625827-1
Order Code
14-8073
Country of Origin
Israel
Qty Unit Price (Ex VAT)
150+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,700 in stock

The TE Connectivity 1-1625827-1 TL3A Resistor features a low resistance of 0.068 ohm with a 1% tolerance, ensuring precise performance.

It is designed for high reliability in demanding environments.

Typically used in power management and current sensing applications, it is suitable for both commercial and industrial settings.

Its robust construction ensures long-lasting durability.


Type Resistor
Resistance 68mΩ
Tolerance 1%
Power Rating 1W
Case Code (Imperial) 2512
Case Code (Metric) 6432
Case Type 2512 SMD
ELV Compliant
Height 0.6mm
Length 6.4mm
Maximum Operating Temperature 170°C
Minimum Operating Temperature -65°C
Number of Resistors 1
Number of Terminations 2
Package Quantity 2000
Package/Case 2512
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant Unknown
Resistor Type Metal Film
RoHS Compliant Yes
Series TL
Termination SMD/SMT
Weight 0.001429oz
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot