TE Connectivity 1-1624246-3 RSS3 Resistor 1K Ohm 5% AMMO PK

MPN
1-1624246-3
Order Code
14-7809
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2000+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 1,000 in stock

TE Connectivity's resistor, identified as 1-1624246-3, has a resistance value of 1K Ohm and a tolerance of 5%.

This component comes in an ammo pack format for automated assembly processes.

It is suitable for various electronic applications, including circuit protection and signal processing.

The resistor is designed for reliable performance in industrial and commercial environments.


Type Resistor
Resistance 1kR
Tolerance 5%
Power Rating 3w
Length 0.591inch
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series RSS, CGS

Reviews

Be the first to submit a review

Trustpilot