TE Connectivity 1-1624188-0 47K 0.4W Lin Carbon Potentiometer

MPN
1-1624188-0
Order Code
14-7666
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
600+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 44 in stock

TE Connectivity's 1-1624188-0 is a time-lag fuse with dimensions of 6.35x20mm.

It has a high interrupting capacity of 47 kA and is designed for use with circuits requiring delayed action.

This fuse is ideal for applications involving power supply protection.

It ensures safety and reliability in industrial and consumer electronic devices.


Type Potentiometer
Resistance 47kR
Tolerance 20%
No of Turns 1
Power Rating 0.4W
Depth 20.4mm
Length 30.8mm
Maximum Operating Temperature 70°C
Military Standard Not
Minimum Operating Temperature -25°C
Resistor Type Potentiometer
RoHS Compliant Yes
Termination Pin

Reviews

Be the first to submit a review

Trustpilot