TE Connectivity 1-1623933-8 Carbon Film Resistor 3K6 5 Percent Through Hole

MPN
1-1623933-8
Order Code
15-9135
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
9000+ £0.0229
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 9000
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-1623933-8 is a carbon film resistor with a 3.6 kilohms resistance.

It has a tolerance of 5 percent and a through-hole mounting style.

This resistor is typically used in electronic circuits to limit current flow and reduce voltage levels.

It's suitable for use in various consumer electronics and general-purpose applications.


Type Film Resistor
Resistance 3.6kR
Tolerance 5%
Construction Cylindrical
Length 0.354inch
Max Power Dissipation 500mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 3000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series CFR50, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot