TE Connectivity 1-1623930-0 Film Resistor 120Ohm 1/3W 1200PPM

MPN
1-1623930-0
Order Code
14-9384
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
8000+ £0.0155
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8000
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity, 1-1623930-0 is a film resistor with a resistance of 120 ohms.

It has a power rating of 1/3 watt and a temperature coefficient of 1200 ppm.

This resistor is suitable for electronic circuit applications where precise resistance values are important.

It is commonly used in consumer electronics and automotive circuits for reliable performance.


Type Film Resistor
Resistance 120r
Tolerance 5%
Construction Cylindrical
Length 0.268inch
Max Power Dissipation 333mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 4000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series CFR25, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot