TE Connectivity 1-1623916-2 Cermet Trimmer 0.05W 500000 Ohm

MPN
1-1623916-2
Order Code
14-7938
Country of Origin
China
Qty Unit Price (Ex VAT)
125+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-1623916-2 is a cermet trimmer resistor with a power rating of 0.05 watts.

It offers a resistance value of 500,000 ohms and ensures precise tuning.

This component is ideal for circuit calibration and fine-tuning in electronic devices.

Typical applications include use in audio equipment, communication systems, and various control devices.


Type Cermet Trimmer
Resistance 500kR
Tolerance 25%
Height 0.079inch
Length 0.134inch
Max Power Dissipation 50mW
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Package Quantity 1000
Packaging Tape and Reel
Radiation Hardening No
Resistor Type Cermet
RoHS Compliant Yes
Series 3203, Citec
Technology CERMET
Termination J-Hook
Voltage Rating 15V
Width 0.134inch

Reviews

Be the first to submit a review

Trustpilot