TE Connectivity 1-1623789-6 Metal film resistor 4.7 Ω Radial lead 7 W 5%

MPN
1-1623789-6
EAN-13
2050005409719
Order Code
17-6860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.383
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 312 in stock

TE Connectivity 1-1623789-6 is a metal film resistor that features a resistance of 4.7 ohms with a radial lead configuration, providing a power rating of 7 watts with a tolerance of 5 percent. This power resistor is specifically designed for applications that require reliable performance under higher power conditions, such as power supply circuits, amplifier bias circuits, and in various types of power and industrial electronics. The metal film construction enhances its stability and accuracy, making it an excellent choice for engineers requiring precise resistance values with minimal variation across temperature changes. With its robust power handling capabilities, this resistor is essential for ensuring circuit performance and reliability in demanding electrical environments.
Type Metal film resistor
Resistance 4.7Ω
Tolerance 5%
Power Rating 7W
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 39 x 13 x 9 mm
Height 9mm
Lead Pitch 5mm
Length 39mm
Maximum Operating Temperature 250°C
Maximum Temperature +250°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Package/Case Ceramic
Packaging Box
RoHS Compliant Yes
Temperature Coefficient 300ppm
Termination Radial
Width 13mm

Reviews

Be the first to submit a review

Trustpilot