TE Connectivity 1-1623789-5 Wirewound Res Through Hole SQM7 47R 5%

MPN
1-1623789-5
Order Code
15-8813
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.489
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 10/11/2026

TE Connectivity's part number 1-1623789-5 is a wirewound resistor used in through-hole applications.

It features a resistance of 47 ohms with a tolerance of 5%.

This resistor is designed to handle high power and provide thermal stability.

Typical applications include power supplies and audio equipment.


Type Wirewound Resistor
Resistance 47r
Tolerance 5%
Construction Rectangular
Depth 9mm
Lead Pitch 5mm
Length 13
Maximum Operating Temperature 250°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Package/Case Ceramic
RoHS Compliant Yes
Termination Radial

Reviews

Be the first to submit a review

Trustpilot