TE Connectivity 1-1623789-2 SQM7 Resistor 7W 33Ohm 5 Percent Wire Wound

MPN
1-1623789-2
Order Code
14-7797
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.454
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 26/10/2026

TE Connectivity 1-1623789-2 is a resistor with a power rating of 7 watts, offering a resistance of 33 ohms with a 5 percent tolerance.

This wire-wound resistor is designed for high-reliability and precision applications.

Its robust construction makes it suitable for use in industrial and medical equipment.

The product's specific resistance value and durability ensure accurate and stable operation in electronic circuits.


Type Wirewound Resistor
Resistance 33r
Tolerance 5%
Power Rating 7W
Construction Rectangular
Depth 9mm
Lead Pitch 5mm
Length 13
Maximum Operating Temperature 250°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Package/Case Ceramic
Packaging Box
RoHS Compliant Yes
Terminal Pitch 5mm
Termination Radial

Reviews

Be the first to submit a review

Trustpilot