TE Connectivity 1-1623789-1 Metal film resistor 2.2 Ω 7 W Radial lead 5%

MPN
1-1623789-1
EAN-13
2050005408606
Order Code
17-6859
Country of Origin
China
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.580
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 726 in stock

TE Connectivity 1-1623789-1 metal film resistor is designed for applications requiring high precision and reliability in power management. Featuring a resistance of 2.2 ohms and a power rating of 7 watts, this resistor employs a radial lead configuration, which is ideal for through-hole installations. With a tolerance of 5%, it ensures consistent electrical performance suited for demanding environments. This resistor is particularly well-suited for applications in industrial systems, automotive electronics, and power supplies where stable and accurate resistance is crucial to circuit functionality. Its metal film construction provides excellent thermal stability and resistance to environmental factors, making it a robust choice for engineers.
Type Metal film resistor
Resistance 2.2Ω
Tolerance 5%
Power Rating 7W
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 39 x 13 x 9 mm
Height 9mm
Lead Pitch 5mm
Length 39mm
Maximum Operating Temperature 250°C
Maximum Temperature +250°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Package/Case Ceramic
Packaging Box
RoHS Compliant Yes
Temperature Coefficient 300ppm
Terminal Pitch 5mm
Termination Radial
Width 13mm

Reviews

Be the first to submit a review

Trustpilot