TE Connectivity 1-1623788-8 Metal film resistor Radial lead 6.8 Ω 5 W 5%

MPN
1-1623788-8
EAN-13
2050005413549
Order Code
17-6858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
10+ £0.519
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 257 in stock

TE Connectivity 1-1623788-8 is a metal film resistor with radial leads, designed to offer precise resistance in electronic circuits. This component features a resistance value of 6.8 ohms with a power rating of 5 watts, ensuring it can handle significant power loads, making it ideal for high-power applications. Its tolerance of 5% allows for a reliable performance margin, particularly in contexts where precision is crucial. As a power resistor, it is commonly utilised in power supply units, electronic heating elements, and other circuits where heat dissipation and power handling are critical factors. The robust design and material composition enhance its durability and performance under continuous operation.
Type Metal film resistor
Resistance 6.8Ω
Tolerance 5%
Power Rating 5W
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 25 x 13 x 9 mm
Height 9mm
Lead Pitch 5mm
Length 25mm
Maximum Operating Temperature 250°C
Maximum Temperature +250°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Package/Case Ceramic
Packaging Box
RoHS Compliant Yes
Temperature Coefficient 300ppm
Terminal Pitch 5mm
Termination Radial
Width 13mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot