TE Connectivity 1-1623782-4 Wirewound Resistor SQM5 4K7 5 Percent

MPN
1-1623782-4
Order Code
14-9418
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.450
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-1623782-4 is a wirewound resistor with a resistance of 4.7 kilohms and a tolerance of 5 percent.

It belongs to the SQM5 series, known for its reliability and precision.

This resistor is suitable for high-power applications where stable performance under varying conditions is essential.

Common uses include circuit protection and current regulation in electronic devices.


Type Wirewound Resistor
Resistance 4.7kR
Tolerance 5%
Construction Rectangular
Depth 9mm
Lead Pitch 5mm
Length 13
Maximum Operating Temperature 250°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Package/Case Ceramic
Packaging Box
RoHS Compliant Yes
Terminal Pitch 5mm
Termination Radial

Reviews

Be the first to submit a review

Trustpilot