TE Connectivity 1-1623782-1 Resistor Metal Film 33 kΩ Radial Lead 5 W 5%

MPN
1-1623782-1
EAN-13
2050005411613
Order Code
17-6854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.338
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 547 in stock

TE Connectivity 1-1623782-1 is a metal film resistor engineered for precise electrical performance. This power resistor features a resistance value of 33 kilohms and is designed with radial leads, accommodating up to a 5-watt power rating. The component is constructed to an accuracy of 5%, ensuring dependable operation in various circuits. It is particularly suited for applications requiring stable resistance under varying environmental conditions, such as in power supplies, audio devices, and instrumentation equipment. The robust design of this resistor makes it a reliable choice for engineers in need of efficient thermal management and long-term performance.
Type Metal film resistor
Resistance 33kΩ
Tolerance 5%
Power Rating 5W
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 25 x 13 x 9 mm
Height 9mm
Lead Pitch 5mm
Length 25mm
Maximum Operating Temperature 250°C
Maximum Temperature +250°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Package/Case Ceramic
Packaging Box
RoHS Compliant Yes
Temperature Coefficient 300ppm
Terminal Pitch 5mm
Termination Radial
Width 13mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot