TE Connectivity 1-1623771-4 C3A Resistor 1K8 5 Percent AMMO Pack

MPN
1-1623771-4
Order Code
14-7802
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
500+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 500 in stock

TE Connectivity, 1-1623771-4, provides a resistor with a resistance value of 1.8 kilo-ohms and a tolerance of 5 percent.

This component comes in an AMMO pack, suitable for automated equipment processing.

It features a reliable performance for various electronic circuits.

Typical applications include consumer electronics and automotive systems.


Type Wirewound Resistor
Resistance 1.8kR
Tolerance 5%
Power Rating 3w
Diameter 5.7mm
Length 0.512inch
Mount Through Hole
Number of Terminations 2
Package Quantity 500
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series C, CGS

Reviews

Be the first to submit a review

Trustpilot