TE Connectivity 1-1623732-3 Resistance wire 1 kΩ Radial lead 7 W 5%

MPN
1-1623732-3
EAN-13
2050005412825
Order Code
17-6853
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.567
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 754 in stock

TE Connectivity 1-1623732-3 is a resistance wire designed for robust performance in power resistor applications. This component features a resistance value of 1 kilohm with a radial lead configuration, offering a power rating of 7 watts and a tolerance of 5 percent. It is ideal for use in electrical circuits where the management of high currents and heat dissipation is essential, making it suitable for applications such as power supplies, motor drives, and industrial control systems. This resistor's construction ensures stability and reliability under varying operational conditions, making it a trusted choice for engineers seeking precision in high-power environments.
Type Resistance wire
Resistance 1kΩ
Tolerance 5%
Power Rating 7w
Construction Rectangular
Content 1
Depth 7mm
Dimensions (L x W x H) 38 x 8 x 7 mm
Height 7mm
Length 38mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Termination Axial
Width 8mm

Reviews

Be the first to submit a review

Trustpilot