TE Connectivity 1-1623732-0 BCHE Wirewound Resistor 7W 180R 5%

MPN
1-1623732-0
Order Code
14-9627
Country of Origin
India
Qty Unit Price (Ex VAT)
200+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 500 in stock

TE Connectivity 1-1623732-0 is a wirewound resistor with a power rating of 7 watts.

It features a resistance value of 180 ohms with a tolerance of 5%.

This resistor is designed for high performance in power applications.

Typical uses include power supply circuits and motor control systems.


Type Wirewound Resistor
Resistance 180r
Tolerance 5%
Power Rating 7w
Construction Rectangular
Depth 7mm
Height 0.315inch
Length 1.496inch
Maximum Operating Temperature 350°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Termination Axial
Width 0.276inch

Reviews

Be the first to submit a review

Trustpilot