TE Connectivity 1-1623730-7 Resistance wire 3.3 Ω Radial lead 4 W 10%

MPN
1-1623730-7
EAN-13
2050005412924
Order Code
17-6852
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.560
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 742 in stock

TE Connectivity 1-1623730-7 Resistance Wire is a precision component designed for use in high-demand electrical circuits where reliable resistance is crucial. This power resistor features a resistance value of 3.3 ohms and is capable of handling up to 4 watts of power with a tolerance of 10 percent. Its radial lead design facilitates easy installation in a variety of circuit configurations, making it versatile for use in both consumer electronics and industrial applications. Typical uses include power control circuits, current limiting, and voltage dividers in electronic devices. This resistor is ideal for engineers seeking durable and predictable performance in environments requiring stable electrical resistance.
Type Resistance wire
Resistance 3.3Ω
Tolerance 10%
Power Rating 4w
Construction Rectangular
Content 1
Depth 7mm
Dimensions (L x W x H) 20 x 8 x 7 mm
Height 7mm
Length 20mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 100
Package/Case Ceramic
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 400ppm
Termination Axial
Width 8mm

Reviews

Be the first to submit a review

Trustpilot