TE Connectivity 1-1623730-5 High Power Wirewound Resistors 33Ω Radial 4W 5%

MPN
1-1623730-5
EAN-13
2050005409382
Order Code
17-6851
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.489
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 747 in stock

TE Connectivity 1-1623730-5 is a high power wirewound resistor possessing a resistance value of 33 ohms. This component is designed with radial leads and is rated for a power capacity of 4 watts, demonstrating a tolerance of 5 percent. Due to its robust power handling capabilities, it is ideal for applications requiring stable performance under significant electrical loads, making it suitable for power supply circuits, motor drives, and other high-current operation environments. The wirewound construction enables this resistor to offer precise resistance values with excellent thermal stability, making it a reliable choice for engineers seeking consistent performance in demanding conditions.
Type Resistance wire
Resistance 33Ω
Tolerance 5%
Power Rating 4w
Construction Rectangular
Content 1
Depth 7mm
Dimensions (L x W x H) 20 x 8 x 7 mm
ELV Compliant
Height 7mm
Lead/Base Style Axial
Length 20mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Resistors 1
Number of Terminations 2
Package/Case Axial
Packaging Bulk
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Termination Axial
Voltage 11.5v
Width 8mm

Reviews

Be the first to submit a review

Trustpilot