TE Connectivity 1-1623730-0 Resistance wire 22 Ω Radial lead 4 W 5%

MPN
1-1623730-0
EAN-13
2050005409412
Order Code
17-6850
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.417
100+ £0.373
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,171 in stock

TE Connectivity 1-1623730-0 is a power resistor designed with a resistance wire offering a precise resistance of 22 ohms. This component features a radial lead configuration and is capable of handling a power rating of 4 watts with a tolerance of 5%. Such specifications make it highly suitable for applications requiring reliable current control and heat dissipation, including power supply units, motor drives, and other high-power electrical circuits. The robust design and power capacity make this resistor a dependable choice for engineers working on demanding electronic designs that necessitate stable performance under varying thermal conditions.
Type Resistance wire
Resistance 22Ω
Tolerance 5%
Power Rating 4w
Construction Rectangular
Content 1
Depth 7mm
Dimensions (L x W x H) 20 x 8 x 7 mm
Height 7mm
Length 20mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Termination Axial
Width 8mm

Reviews

Be the first to submit a review

Trustpilot