TE Connectivity 1-1623729-5 High Power Wirewound Resistors 2.2 Ω 17 W Radial

MPN
1-1623729-5
EAN-13
2050005411231
Order Code
17-6848
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 929 in stock

TE Connectivity 1-1623729-5 is a high power wirewound resistor designed for demanding electrical applications. This component offers a resistance of 2.2 O with a power rating of 17 W, housed in a radial lead configuration to provide stable performance and ease of integration into electronic circuits. Engineered with a 10% tolerance, the resistor is suitable for applications requiring precise current regulation such as motor drives, power supplies, and industrial machinery controls. The robust design and reliable performance make it an ideal choice for environments demanding high reliability and efficiency.
Type Resistance wire
Resistance 2.2Ω
Tolerance 10%
Power Rating 17w
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 75 x 10 x 9 mm
Height 9mm
Length 75mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 400ppm
Termination Axial
Width 10mm

Reviews

Be the first to submit a review

Trustpilot