TE Connectivity 1-1623729-3 Resistance wire 22Ω Radial lead 17W 5% High Power

MPN
1-1623729-3
EAN-13
2050005411187
Order Code
17-6847
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
3+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,034 in stock

TE Connectivity 1-1623729-3 is a high-power resistance wire featuring a resistance value of 22 ohms and a power rating of 17 watts, with a tolerance of 5 per cent. Designed with radial leads, this component is part of the power resistors family, engineered for applications requiring reliable energy dissipation and resistance in electrical circuits. The 1-1623729-3 is particularly suited to applications involving power supplies, motor drives, and other industrial systems where effective heat management and robust performance are essential. The precision and stability of this resistor make it a dependable choice for engineers looking to maintain the integrity of their high-power electronic designs.
Type Resistance wire
Resistance 22Ω
Tolerance 5%
Power Rating 17w
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 75 x 10 x 9 mm
Height 9mm
Length 75mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Termination Axial
Width 10mm

Reviews

Be the first to submit a review

Trustpilot