TE Connectivity 1-1623729-2 Resistance wire 22 kΩ radial lead 17 W 5%

MPN
1-1623729-2
EAN-13
2050005412702
Order Code
17-6846
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
3+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 938 in stock

TE Connectivity 1-1623729-2 is a resistance wire characterised by a resistance value of 22 kO, designed with radial leads and capable of handling a power rating of 17 watts with a tolerance of 5%. This power resistor is ideally suited for applications requiring reliable performance under high power conditions, including power supplies, industrial equipment, and control systems. The resistor's radial lead configuration facilitates easy through-hole insertion and secure connection to circuit boards, ensuring durable and efficient thermal management. Engineers might select this component for its ability to maintain stability and precision under varying environmental conditions, making it an essential part of designs demanding consistent and robust power regulation.
Type Resistance wire
Resistance 22kΩ
Tolerance 5%
Power Rating 17w
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 75 x 10 x 9 mm
ELV Compliant
Height 9mm
Length 75mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Resistors 1
Number of Terminations 2
Package/Case Axial
Packaging Bulk
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Termination Axial
Voltage 611.6v
Width 10mm

Reviews

Be the first to submit a review

Trustpilot