TE Connectivity 1-1623729-1 Wirewound Resistor Through Hole 17W 220R 5%

MPN
1-1623729-1
Order Code
14-9635
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 20/10/2026

The TE Connectivity 1-1623729-1 is a wirewound resistor designed for through-hole mounting.

It features a power rating of 17 watts and a resistance of 220 ohms with a 5% tolerance.

This resistor is typically used in high-power applications such as industrial equipment and motor controls.

Its robust construction ensures reliability and performance in demanding environments.


Type Wirewound Resistor
Resistance 220r
Tolerance 5%
Power Rating 17w
Height 0.394inch
Length 2.953inch
Maximum Operating Temperature 350°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 100
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Termination Radial
Width 0.354inch

Reviews

Be the first to submit a review

Trustpilot