TE Connectivity 1-1623728-7 High Power Wirewound Resistors 33Ω 11W Radial Lead

MPN
1-1623728-7
EAN-13
2050005412832
Order Code
17-6845
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.649
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 525 in stock

TE Connectivity 1-1623728-7 is a high power wirewound resistor featuring a resistance value of 33 ohms and a power rating of 11 watts, designed with radial leads for efficient through-hole mounting. This precision resistor maintains a tolerance of 5%, offering reliable performance in high-stress conditions where heat dissipation is crucial. Engineered for high power applications, it is ideal for use in power supply units, motor drives, and industrial equipment, where maintaining consistent electrical resistance is vital for circuit stability. With its robust construction, this resistor is a dependable choice for engineers seeking durable components in environments that demand both thermal and mechanical resilience.
Type Resistance wire
Resistance 33Ω
Tolerance 5%
Power Rating 11w
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 50 x 10 x 9 mm
Height 9mm
Length 50mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Termination Axial
Width 10mm

Reviews

Be the first to submit a review

Trustpilot