TE Connectivity 1-1623728-5 Wirewound Resistor 11W 2R2 10 Percent

MPN
1-1623728-5
Order Code
14-9655
Country of Origin
India
Qty Unit Price (Ex VAT)
200+ £0.848
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 200 in stock

TE Connectivity's wirewound resistor, ManaPartNo 1-1623728-5, features a power rating of 11 watts.

It has a resistance value of 2.2 ohms with a tolerance of 10 percent.

This resistor is suitable for applications requiring power dissipation and high reliability.

It is commonly used in power supplies, motor drives, and industrial equipment.


Type Wirewound Resistor
Resistance 2.2r
Tolerance 10%
Power Rating 11w
Construction Rectangular
Depth 9mm
Height 0.394inch
Length 1.969inch
Maximum Operating Temperature 350°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Termination Axial
Width 0.354inch

Reviews

Be the first to submit a review

Trustpilot