TE Connectivity 1-1623728-4 Resistance wire 2.2 kΩ Radial lead 11 W 5%

MPN
1-1623728-4
EAN-13
2050005412900
Order Code
17-6844
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
5+ £0.741
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 313 in stock

TE Connectivity 1-1623728-4 Resistance wire is a radial lead power resistor with a resistance value of 2.2 kO. Designed for robust performance, this component can handle a power rating of 11 watts with a tolerance of 5%, making it suitable for precise current regulation and voltage division applications. Its construction facilitates efficient heat dissipation, ensuring reliability in demanding environments such as industrial equipment and power supply units. The radial lead design allows for easy integration into through-hole PCB configurations, enhancing circuit stability and performance across various electronic applications.
Type Resistance wire
Resistance 2.2kΩ
Tolerance 5%
Power Rating 11w
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 50 x 10 x 9 mm
Height 9mm
Length 50mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Termination Axial
Width 10mm

Reviews

Be the first to submit a review

Trustpilot