TE Connectivity 1-1623728-3 Resistance wirewound 22 Ω 11 W radial lead

MPN
1-1623728-3
EAN-13
2050005408194
Order Code
17-6843
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.764
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

TE Connectivity 1-1623728-3 is a wirewound power resistor designed to deliver a precise resistance of 22 ohms with a power rating of 11 watts. This resistor features radial leads and a tolerance of 5%, making it suitable for applications requiring reliable and stable performance under higher power loads. It is commonly employed in power supply circuits, motor control applications, and other electrical systems where efficient heat dissipation and robustness are crucial. The construction of this resistor ensures high durability and accuracy, making it a preferred choice for engineers working on demanding power management solutions.
Type Resistance wire
Resistance 22Ω
Tolerance 5%
Power Rating 11w
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 50 x 10 x 9 mm
Height 9mm
Length 50mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 100
Package/Case Ceramic
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Termination Axial
Width 10mm

Reviews

Be the first to submit a review

Trustpilot