TE Connectivity 1-1623728-2 Resistance wire 22 kΩ Radial lead 11 W 5%

MPN
1-1623728-2
EAN-13
2050005412733
Order Code
17-6842
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.764
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 775 in stock

TE Connectivity 1-1623728-2 is a power resistor featuring a resistance wire with a value of 22 kO, configured with radial leads. This component is designed to handle a power rating of 11 watts, with a tolerance of 5%, making it suitable for high-power applications where precise resistance value stability is crucial. Commonly used in power supply circuits, motor control systems, and other industrial applications, it ensures reliable performance and durability under challenging conditions. Its construction supports efficient heat dissipation, which is essential for maintaining performance consistency in environments with fluctuating thermal settings. The 1-1623728-2 resistor's specifications make it an essential component for engineers looking for dependable resistance in high-power scenarios.
Type Resistance wire
Resistance 22kΩ
Tolerance 5%
Power Rating 11w
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 50 x 10 x 9 mm
Height 9mm
Length 50mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Termination Axial
Width 10mm

Reviews

Be the first to submit a review

Trustpilot