TE Connectivity 1-1623728-1 High Power Wirewound Resistors 220 Ω 11 W Radial

MPN
1-1623728-1
EAN-13
2050005412764
Order Code
17-6841
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.764
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 445 in stock

TE Connectivity 1-1623728-1 is a high power wirewound resistor designed to offer a resistance of 220 ohms with a power rating of 11 watts, featuring reliable radial lead configuration. This power resistor achieves a tolerance of 5%, making it suitable for applications where precision is required within this tolerance range. Its robust construction ensures effective heat dissipation, allowing it to operate efficiently within its specified power rating in demanding environments. Typical engineering applications for this component include power supply circuits, industrial automation systems, and motor control, where high power dissipation is a critical requirement. The wirewound design of the resistor enhances its stability and reliability under high-load conditions, making it a dependable choice for engineers in need of durable and efficient resistive components.
Type Resistance wire
Resistance 220Ω
Tolerance 5%
Power Rating 11w
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 50 x 10 x 9 mm
Height 9mm
Length 50mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Termination Axial
Width 10mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot