TE Connectivity 1-1623728-0 Resistor 1.5 Ω Radial 11W 10% Wirewound High Power

MPN
1-1623728-0
EAN-13
2050005408200
Order Code
17-6840
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
5+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 449 in stock

TE Connectivity 1-1623728-0 is a high power wirewound resistor featuring a resistance of 1.5 ohms with radial leads, designed to handle up to 11 watts of power dissipation at a tolerance of 10%. As a member of the power resistors category, this component excels in high-current environments where reliability and stability are paramount. The radial design facilitates efficient heat dissipation, enabling usage in applications such as power supplies, motor drives, and industrial equipment where robust power management is essential. This resistor utilises resistance wire technology to ensure precise control over resistive elements, making it an ideal choice for circuits that require sturdy performance under strenuous conditions. Its compact design is suited for both traditional through-hole mounting processes, offering versatility across various engineering applications.
Type Resistance wire
Resistance 1.5Ω
Tolerance 10%
Power Rating 11w
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 50 x 10 x 9 mm
Height 9mm
Length 50mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 400ppm
Termination Axial
Width 10mm

Reviews

Be the first to submit a review

Trustpilot