TE Connectivity 1-1623720-8 CCR2 Resistor 68R 10 Percent Bulk Assembly

MPN
1-1623720-8
Order Code
14-7804
Country of Origin
Japan
Qty Unit Price (Ex VAT)
500+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 38,000 in stock

TE Connectivity's resistor, 1-1623720-8, is a bulk assembly with a resistance of 68 ohms and a tolerance of 10 percent.

It is designed for precision in electronic circuits.

This component is typically used in automotive and industrial applications.

Its robust construction ensures reliability in demanding environments.


Type Ceramic
Resistance 68r
Tolerance 10%
Length 19
Maximum Operating Temperature 200°C
Military Standard Not
Minimum Operating Temperature -40°C
Package/Case Conformal
Packaging Bulk
RoHS Compliant Yes
Termination Axial

Reviews

Be the first to submit a review

Trustpilot