TE Connectivity 1-1623707-9 Fixed Resistor 0805 39K 0.125W 39000ohm 150V

MPN
1-1623707-9
Order Code
14-7757
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
15000+ £0.0176
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15000
Despatched within 5 working days - 1,050,000 in stock

The TE Connectivity 1-1623707-9 is a fixed resistor with a resistance value of 39k ohms.

It features a compact 0805 package and a power rating of 0.125W suitable for dense circuit boards.

With a voltage rating of 150V, it is ideal for use in low-power electronics.

Typical applications include signal processing and precision measurement circuits.


Type Thick Film Resistor
Voltage 150V
Power Rating 0.125W
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot