TE Connectivity 1-1623707-6 Fixed Resistor 0805 Thick Film 0.125W 1500ohm

MPN
1-1623707-6
Order Code
14-7677
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
15000+ £0.0176
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15000
Despatched within 5 working days - 500,000 in stock

TE Connectivity 1-1623707-6 is a fixed resistor with a resistance of 1500 ohms.

It features a thick film construction and comes in a 0805 package size.

This resistor can handle a power rating of 0.125 watts.

It is commonly used in electronic circuits for current limiting and voltage division.


Type Thick Film Resistor
Voltage 150V
Power Rating 0.125W
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot