TE Connectivity 1-1622820-8 3520 Series Resistor 1R 5% 2W SMT

MPN
1-1622820-8
Order Code
14-7748
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-1622820-8 is a surface mount resistor from the 3520 Series.

It features a resistance of 1 ohm with a 5% tolerance and a power rating of 2 watts.

This resistor is suitable for power applications and circuit protection.

It is commonly used in electronic devices and industrial equipment.


Type Thick Film Resistor, SMT
Resistance 1r
Tolerance 5%
Power Rating 1w
Height 0.028inch
Length 0.252inch
Mount Surface Mount
Number of Terminations 2
Package Quantity 4000
Package/Case 2512
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series 3520, CGS
Width 0.126inch

Reviews

Be the first to submit a review

Trustpilot