TE Connectivity 1-1622820-4 Cermet Resistor 1KΩ SMD 2512 1W 5% 200PPM 1Pc

MPN
1-1622820-4
EAN-13
2050005408781
Order Code
17-6839
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
100+ £0.044
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 747 in stock

TE Connectivity's 1-1622820-4 Cermet Resistor is designed for demanding surface-mount technology applications, featuring a nominal resistance of 1 kO and packaged in the 2512 size format. This resistor operates with a power rating of 1 watt, providing a reliable solution for high-power applications with a tolerance of 5% and a temperature coefficient of 200 ppm/°C. Its robust cermet composition allows it to perform effectively in precision circuitry that requires stability over varying temperatures and power loads. Typical engineering applications for this component include use in power supplies, measurement devices, and electronic instrumentation where precise resistance is critical.
Type SMD
Resistance 1kΩ
Tolerance 5%
Power Rating 1W
Content 1
DC Rated Voltage 200v
Dimensions (L x W x H) 6.4 x 6 x 3.2 mm
ELV Compliant
Height 3.2mm
Length 6.4mm
Max Power Dissipation 1w
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Resistors 1
Number of Terminations 2
Operating Supply Voltage 200v
Package Quantity 4000
Package/Case 2512
Packaging Tape and Reel
Product Type Cermet resistor
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series 3520, CGS
Temperature Coefficient 200ppm
Termination Solder
Tolerance ± 5%
Voltage Rating 200v
Voltage Rating (AC) 200v
Weight 40.511469mg
Width 6mm

Reviews

Be the first to submit a review

Trustpilot