TE Connectivity 1-1617121-1 JMAC-26XP Industrial Relay High Performance

MPN
1-1617121-1
Order Code
14-8821
Country of Origin
India
Qty Unit Price (Ex VAT)
2+ £125.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 4 months

TE Connectivity 1-1617121-1 is a high-performance industrial relay.

It features enhanced reliability and durability for demanding industrial applications.

This relay is ideal for use in automation systems and machinery control.

Its robust design ensures consistent performance in harsh environments.


Coil Current 16.99mA
Coil Power 450mW
Coil Resistance 1.56kR
Coil Voltage (DC) 26.5v
Contact Current Rating 1a
Depth 10.29mm
ELV Non-Compliant
Length 9.4mm
Max Current Rating 1a
Max Voltage Rating (DC) 28v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -65°C
Mount Through Hole
Operate Time 2ms
Package/Case TO-5
RoHS Compliant No
Termination Circular
Throw Configuration DPDT
Type Signal relay

Reviews

Be the first to submit a review

Trustpilot