TE Connectivity 1-160759-1 Terminals Female Unshrouded 250 Reel of 1500

MPN
1-160759-1
Order Code
14-5489
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1500+ £0.164
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 15,000 in stock

TE Connectivity 1-160759-1 terminals are female, unshrouded connectors designed for reliable electrical connections.

They feature a 250 series configuration and are supplied in reels of 1500, ideal for high-volume manufacturing.

These terminals are typically used in automotive and industrial applications.

Ensuring secure and stable connections, they support efficient assembly processes.


Insulation Non-Insulated
Colour Yellow
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .09 – .13
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Contact Type Signal
Crimp Type F-Crimp
Depth 7.35mm
Insulated Wire Support Yes
Insulation Diameter 0.13inch
Insulation Option Uninsulated
Length 0.88inch
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging, Cable
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 1500
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 1500
Plating Tin
Product Length .88
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mark I
Shielding Unshielded
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Receptacle
Type Crimp Connector
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 20 – 15
Wire/Cable Diameter 0.13inch
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot