TE Connectivity 1-160304-8 FASTON Female Connector 14-17AWG Unshrouded

MPN
1-160304-8
Order Code
14-5586
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.322
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 40,523 in stock

TE Connectivity's 1-160304-8 is an unshrouded faston female connector designed for wire sizes 14-17 AWG.

It offers reliable electrical connections and is constructed from high-quality materials for durability.

This connector is commonly used in automotive, industrial, and home appliance applications.

Its simple design facilitates easy installation and secure attachment.


Insulation Non-Insulated
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Body Material Bronze
Body Plating Tin
Compatible Insulation Diameter Range .118 – .169
Compatible With Agency/Standards Products CSA
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Plating Tin
Crimp Type F-Crimp
Depth 7.6mm
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 4.3mm
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.795inch
Material Bronze
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 500
Packaging Box
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Plating Tin
Product Length .795
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Faston™
Tab Length 0.303inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Crimp Connector
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With
Wire Size 17 – 14
Wire/Cable Diameter 0.169inch
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot