TE Connectivity 1-160304-0 250 FASTON Female Terminal 14-17AWG Unshrouded

MPN
1-160304-0
Order Code
15-8963
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1500+ £0.213
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's 1-160304-0 is a 250 faston female terminal designed for 14-17 AWG wires.

This unshrouded terminal offers crimp termination for secure electrical connections.

It is commonly used in automotive and industrial applications for quick and reliable assembly.

The terminal is made from quality materials to ensure durability and performance.


Insulation Non-Insulated
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .118 – .169
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Unplated
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 4.3mm
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.795inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 1000
Packaging Box
Packaging Method Loose Piece/Carton
Packaging Quantity 1000
Plating Unplated
Product Length .795
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston™
Tab Length 0.303inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Unplated
Termination Receptacle
Type Crimp Connector
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With
Wire Size 17 – 14
Wire/Cable Diameter 0.169inch
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot