TE Connectivity 1-1571983-1 DIP Switch GDH08STR04 In DIP Package

MPN
1-1571983-1
EAN-13
2050007140559
Order Code
07-3413
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 481 in stock

TE Connectivity manufactures the 1-1571983-1 DIP switch, a compact component ideal for configuring electronic circuits. This dual in line package features a reliable design suitable for both prototype development and final applications. Commonly used in telecommunications, consumer electronics, and automotive systems, it allows easy switch settings changes.
Type DIP & SIP Switches
Circuit 8PST
Number of Positions 8
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Pitch 1.27mm
Actuator Length 0mm
Actuator Material Polymer
Body Material Polyphenylene
Contact Base Material Copper Alloy
Contact Current Rating 100mA
Contact Material Copper Alloy
Contact Plating Gold
Contact Underplating Material Nickel
DC Rated Voltage 50v
Depth 8.13mm
Electrical Life 1000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Housing colour Black
Length 0.444inch
Max Current Rating 25mA
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 1000Cycles
Minimum Operating Temperature -30°C
Misc Attribute TE AMP DIP Switches
Mount Surface Mount
Number of Circuits 8
Operating Temperature Range -30 – 85
Operating Voltage 50
Orientation Straight
Package Quantity 2000
Packaging Tape and Reel
Packaging Method Tape & Reel
Packaging Quantity 2000
Packaging Type Package
PCB Contact Termination Area Plating Material Gold
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series GDH
Terminal Pitch 1.27mm
Termination Gull Wing
Throw Configuration SPST
UL Flammability Rating UL 94V-0
Washable Yes

Reviews

Be the first to submit a review

Trustpilot