TE Connectivity 1-1564534-1 HDSCS Socket Housing PCB 4 Pins 1 pc

Image Representative of Range

TE Connectivity 1-1564534-1 HDSCS Socket Housing PCB 4 Pins 1 pc

MPN
1-1564534-1
EAN-13
4064161266749
Order Code
07-3406
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £7.62 £7.04
10+ £6.99 £6.47
25+ £6.41 £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The TE Connectivity Socket Housing PCB HDSCS, MCP is a versatile connector housing designed for robust applications. It accommodates 4 pins, providing secure electrical connections in automotive and industrial systems. Tyco Electronics ensures high durability and reliability for use in harsh environments.
Type Socket housing PCB
Number of Contacts 4
Gender Plug
Number of Rows 1
AWG (min.) 9
AWG max. 9
Body Orientation Straight
Case Material Thermoplastic material
Code A
Connection Type C CEE 7/16 plug 6.3mm
Connector System automotive
Connector Type Plug, straight
Dim (L x W x H) 27 x 52.6 x 50.6 mm
Factory colour Black
Height 50.6mm
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 27mm
Max Voltage Rating 42VDC
max. cross section 6mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. cross section 6mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mounting Cable Mount
No. of Ways 4
Nominal Voltage 42V DC
Pin shape Rectangular
Pins per row 4
Product Depth (mm) 27
Product Height (mm) 50.6
Product Length (mm) 52.6
Series HDSCS, MCP
Termination Method Crimp
Width 52.6mm

Reviews

Be the first to submit a review

Trustpilot