TE Connectivity 1-1564530-1 HDSCS Socket Housing 15 Pins 1 pc

Image Representative of Range

TE Connectivity 1-1564530-1 HDSCS Socket Housing 15 Pins 1 pc

MPN
1-1564530-1
EAN-13
2050002963290
Order Code
07-3405
Country of Origin
Latvia
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.45
10+ £4.22
25+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

TE Connectivity's 1-1564530-1 is a 15-position mixed tab housing connector.

It features a shrouded female design for increased protection and reliability.

This connector is typically used in automotive and industrial applications.

The durable construction ensures it can withstand demanding environments.


Type Socket housing PCB
Number of Contacts 6/9
Gender Plug
Number of Rows 2
AWG (min.) 16
AWG max. 12
Body Orientation Straight
Case Material Thermoplastic material
Code A
Connector System automotive
Connector Type Plug, straight
Dim (L x W x H) 27 x 52.6 x 48.1 mm
Factory colour Black
Height 48.1mm
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 27mm
Max Voltage Rating 42VDC
max. cross section 2.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. cross section 1.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mounting Cable Mount
No. of Ways 15
Nominal Voltage 42V DC
Pin shape Rectangular
Product Depth (mm) 27
Product Height (mm) 48.1
Product Length (mm) 52.6
Series HDSCS, MCP
Termination Method Crimp
Width 52.6mm

Reviews

Be the first to submit a review

Trustpilot