TE Connectivity 1-1564297-6 Connector Female Shrouded 31POS Mixed HSG Assy

MPN
1-1564297-6
Order Code
14-1501
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
15+ £16.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 114 in stock

TE Connectivity 1-1564297-6 is a female shrouded connector with a 31-position mixed housing assembly.

It features a durable design suitable for reliable performance in various electrical applications.

This connector is commonly used in data communication and industrial electronics.

Its robust construction ensures secure and effective connectivity in challenging environments.


Type Wire to Board Housing
Number of Contacts 31
Gender Female
Number of Rows 3
Body Material PBT
Circuit Application Power
Colour Black
Connector System Wire-to-Device
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 HB
Height 1.732inch
Housing Color Violet
Hybrid Connector Yes
Length 120.5mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Package Quantity 117
Packaging Box
Pitch 5mm
Polarized Yes
RoHS Compliant Yes
Row Spacing 6.9mm
Sealable Yes (With)
Series LEAVYSEAL
Serviceable Yes
Strain Relief Yes (With)
Termination Crimp
Width 1.811inch

Reviews

Be the first to submit a review

Trustpilot