TE Connectivity 1-1534126-1 MCP Socket Housing 15 Pins 1 pc

Image Representative of Range

TE Connectivity 1-1534126-1 MCP Socket Housing 15 Pins 1 pc

MPN
1-1534126-1
EAN-13
4064161266855
Order Code
07-3386
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.32
10+ £10.50
50+ £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The TE Connectivity 1-1534126-1 is an automotive connector with a female unshrouded configuration.

It features 15 positions for efficient electrical connections in vehicle systems.

This connector is typically used in automotive applications, ensuring reliable performance under demanding conditions.

It is known for its durability and compatibility with various automotive components.


Type Socket, straight
Number of Contacts 15
Gender Female
Number of Rows 3
Body Material PBT
Case Material PBT GF
Circuit Application Signal
Code A
Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Dimensions (L x W x H) 37.9 x 59.2 x 40 mm
ELV Compliant
Flammability Rating UL94 HB
Height 40mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 37.9mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Free Hanging
Nominal Voltage 28V DC
Orientation Straight
Package Quantity 440
Packaging Box
Pin shape Rectangular
Pins per row 5
Pitch 5mm
Polarized No
Ratings IP67
RoHS Compliant Yes
Row Spacing 6.9mm
Sealable Yes (With)
Series MCP
Serviceable Yes
Strain Relief Yes (With)
Termination Crimp
Width 59.2mm

Reviews

Be the first to submit a review

Trustpilot