TE Connectivity 1-1478979-0 SMA PCB Socket Female Unshrouded Gold Plated

MPN
1-1478979-0
Order Code
14-5203
Country of Origin
China
Qty Unit Price (Ex VAT)
25+ £7.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
2,195 in stock, despatched in 5 working days

TE Connectivity's 1-1478979-0 is an SMA PCB socket featuring a female unshrouded design with gold plating.

This component offers robust connectivity and is typically used in RF applications.

With its compact size, it is suited for use in telecommunications and data transmission systems.

Its durable gold plating ensures reliable performance and corrosion resistance.


Type SMA Connector
Impedance 50r
Mounting Direction Straight
Body Material Stainless Steel
Body Plating Gold
Cable Type N/A (PCB Mount)
Center Contact Plating Gold
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Cable-to-Board
Contact Material Copper
Contact Plating Gold
Depth 6.35mm
Dielectric Material PTFE
ELV Compliant
Frequency 18GHz
Gender Female
Housing Colour Gold
Insulation Material Polytetrafluoroethylene
Length 0.512inch
Material Stainless Steel
Max Frequency 18GHz
Max Operating Temperature 165°C
Min Operating Temperature -65°C
Mount Through Hole, PCB
Number of Contacts 1
Number of Ports 1
Number of Positions 1
Operating Frequency 0 to 18 GHz
Operating Temperature Range -85 – 329
Orientation Straight
Outside Diameter 6.35mm
Package Quantity 100
Package/Case SMA
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
PCB Mount Orientation Vertical
PCB Mounting Orientation Vertical
Plating Gold
Polarity Standard, Normal
Product Length .512
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Greenpar
Tail Length 3.5mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .137
Wire/Cable Type Coaxial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot