TE Connectivity 1-1478916-0 SMA Connectors Female 50 Ohms Unshrouded

MPN
1-1478916-0
Order Code
14-5182
Country of Origin
China
Qty Unit Price (Ex VAT)
20+ £11.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-1478916-0 is an SMA connector, designed as a female interface for 50 Ohm impedance applications.

It features an unshrouded design, ensuring reliable performance in RF and microwave systems.

This connector is typically used in communication devices, antennas, and test equipment.

Its robust construction ensures durability and consistent connectivity in various environments.


Type SMA Connector
Impedance 50r
Mounting Direction Straight
Body Material Stainless Steel
Body Plating Gold
Center Contact Plating Gold
Connector & Contact Terminates To Wire & Cable
Connector Product Type Connector Assembly
Connector System Cable-to-Cable
Contact Material Brass
Contact Plating Gold
Crimp Type Hexagonal Crimping
Depth 8mm
Dielectric Material PTFE
ELV Compliant
Frequency 18GHz
Gender Male
Housing colour Gold
Insulation Material Polytetrafluoroethylene
Lead Free Not Applicable
Length 0.593inch
Material Stainless Steel
Max Frequency 18GHz
Mount Free Hanging, Cable
Number of Ports 1
Number of Positions 1
Operating Frequency 0 to 12.4 GHz
Operating Temperature Range -85 – 329
Orientation Straight
Package Quantity 100
Package/Case SMA
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Plating Gold
Polarity Standard
Product Length .593
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes
Series Greenpar
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire/Cable Type Coaxial

Reviews

Be the first to submit a review

Trustpilot